Manufacturer Part #
CGA8K1X7R3D222K130KA
Cap Ceramic 0.0022uF 2000V X7R 10% SMD 1812 automotive
Product Specification Section
TDK CGA8K1X7R3D222K130KA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA8K1X7R3D222K130KA - Technical Attributes
Attributes Table
Capacitance: | 2200pF |
Dielectric: | X7R |
Rated Voltage: | 2kV |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1812 (4532 Metric) |
Dimension: | T 1.5mm x W 3.2mm x L 4.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$0.245
2,000
$0.24
3,000
$0.24
4,000
$0.235
5,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount