text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J1X7R0J106K125AC

CGA Series 0805 10 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
TDK CGA4J1X7R0J106K125AC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,000
USA:
38,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.60
USD
Quantity
Unit Price
2,000
$0.0758
4,000
$0.0745
6,000
$0.0737
10,000
$0.0728
20,000+
$0.0708
Product Variant Information section