text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X5R1E474M050BB

C Series 0402 0.47 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TDK C1005X5R1E474M050BB - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 0.03%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±150000ppm/°C
Lead Spacing: 2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$125.00
USD
Quantity
Web Price
10,000
$0.0125
30,000
$0.0123
40,000
$0.0122
100,000
$0.0119
150,000+
$0.0117
Product Variant Information section