text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X5R0J225M050BC

C Series 0402 2.2 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK C1005X5R0J225M050BC - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$223.00
USD
Quantity
Web Price
10,000
$0.0223
20,000
$0.022
30,000
$0.0218
50,000
$0.0215
100,000+
$0.021