text.skipToContent text.skipToNavigation

Manufacturer Part #

0603N390J500CT

0603 39 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Walsin Technology Corporation 0603N390J500CT - Technical Attributes
Attributes Table
Capacitance: 39pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
324,000
USA:
324,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$12.40
USD
Quantity
Unit Price
4,000
$0.0031
16,000
$0.003
60,000
$0.0028
160,000
$0.0028
400,000+
$0.0026
Product Variant Information section