Manufacturer Part #
MUSBD51100
4 Contact 1 Port USB 2.0 1.5 A Receptacle USB Type B Connector
Product Specification Section
Amphenol Communications Solutions MUSBD51100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MUSBD51100 - Technical Attributes
Attributes Table
Style: | USB Type B |
Interface/Version: | 2.0 |
Gender: | Female |
No of Positions: | 4 |
Current Rating: | 1.5A |
Color: | White |
Insulation Resistance: | 1GΩ |
Operating Temp Range: | -40°C to +105°C |
Mating Cycles: | 1500 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$6.57
100
$6.53
150
$6.51
200
$6.50
250+
$6.45
Product Variant Information section
Available Packaging
Package Qty:
50 per
Mounting Method:
Through Hole