text.skipToContent text.skipToNavigation

Manufacturer Part #

TBR-04-197-02-GR-LF

Terminal Block Rising Clamp - Vertical entry (.394 height) - .197 cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code:
Product Specification Section
Major League Electronics TBR-04-197-02-GR-LF - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 24-16
Termination: Solder
Style: Barrier
Pitch: 5 mm
Gender: Male
Color: Green
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 250V
Insulation Resistance: 1000MΩ
Operating Temp Range: -33°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
408
Factory Lead Time:
12 Weeks
Minimum Order:
239
Multiple Of:
1
Total
$102.77
USD
Quantity
Unit Price
1
$0.435
75
$0.43
250
$0.415
750
$0.41
2,500+
$0.39