text.skipToContent text.skipToNavigation

Manufacturer Part #

970-T-DS/02

970 Series 2 Position 5 mm Pitch Euro Style Terminal Block Screw Connector

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WECO Electrical Connectors Inc 970-T-DS/02 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 12-26
Termination: Screw
Style: Wire to Board
Pitch: 5 mm
Color: Grey
Current Rating: 20A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications

The 970-T-DS/02 is a Part of 970 Series with 2 Position 5 mm Pitch, Terminal Block Screw Connector. This devices have a higher profile and provides larger clearance and creepage distances and provides better current rating.

Features:

  • Center to Center Spacing: 5.000 mm (0.197 in)
  • Nominal Cross Section: 2.5 mm2  (3875 mils2)
  • Wire Stripping Length: 6.500 mm (0.256 in)
  • Recommended Hole Diameter in PC Board: 1.300 mm (0.051 in)
  • Temperature range: -40 °C to 140 °C
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M3
  • Solder Pin: Tin plated copper alloy Ø 1.0 mm (0.04 in)
Pricing Section
Global Stock:
615
USA:
615
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
115
Multiple Of:
250
Total
$69.58
USD
Quantity
Web Price
250
$0.605
750
$0.585
1,000
$0.58
2,500
$0.56
3,750+
$0.545
Product Variant Information section