text.skipToContent text.skipToNavigation

Manufacturer Part #

DF58-2P-1.2V(21)

Connector Header Surface Mount 2 position 0.047" (1.20mm)

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric DF58-2P-1.2V(21) - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Gender: Male
Type: Header
Pitch: 1.2 mm
Termination: Solder
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,440.00
USD
Quantity
Unit Price
6,000
$0.24
12,000+
$0.235