Manufacturer Part #
GRPB051VWVN-RC
GRPB Series Single Row 5 Position 1.27 mm Pitch Through Hole Straight Header
Product Specification Section
Sullins GRPB051VWVN-RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins GRPB051VWVN-RC - Technical Attributes
Attributes Table
No of Positions: | 5 |
Pitch: | 1.27 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 1A |
Contact Plating: | Gold Flash |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Insulation Resistance: | 5000MΩ |
Mounting Method: | Through Hole |
Features & Applications
The GRPB051VWVN-RC is a part of GRPB series 1.27 mm 5 pin Straight Male header. It has an operating temperature ranging from -40°C to + 105°C.
Features:
- Insulator Material: Nylon 9T
- Contact Material: Brass
- Plating: Overall Gold Flash
- 1 amp current rating per contact
- UL Flammability Rating: 94V-O
- .050" [1.27mm] Contact Centers
- Dual Row
- SMT, Male
- Without Guide Pins
- RoHS COMPLIANT
- 5 total contacts
View the complete GRPB series Headers
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.20
150
$0.197
400
$0.193
1,500
$0.188
4,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole