Manufacturer Part #
1-1418362-3
62 POS MIXED HEADER CODA
Product Specification Section
TE Connectivity 1-1418362-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1418362-3 - Technical Attributes
Attributes Table
No of Positions: | 62 |
Pitch: | 4 mm*5 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +140°C |
Voltage Rating: | 36V |
Contact Plating: | Silver |
Material: | Polybutylene Terephthalate |
No of Rows: | 4 |
Gender: | Male |
Type: | Header |
Mating Type: | Push - Pull |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
16
Germany (Online Only):
16
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6
$12.15
18
$12.03
30
$11.97
90
$11.86
150+
$11.75
Product Variant Information section
Available Packaging
Package Qty:
6 per Tray
Mounting Method:
Through Hole