Manufacturer Part #
570-290-751
570 Series 14 AWG IP67 Brass Crimp Male Terminal
Product Specification Section
EDAC 570-290-751 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 570-290-751 - Technical Attributes
Attributes Table
Style: | Insulation Support |
Type: | Crimp Contact |
Wire Gauge: | AWG 14 |
Contact Material: | Brass |
Contact Plating: | Tin |
Gender: | Male |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 300V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
280
$0.0724
1,120
$0.0699
4,200
$0.0677
7,000
$0.0668
14,000+
$0.0642
Product Variant Information section
Available Packaging
Package Qty:
280 per Box
Mounting Method:
Wire Mount