Manufacturer Part #
120591-1
AMP Series 20 mm Cell Size PC Pin Through Hole Coin Cell Holder
Product Specification Section
TE Connectivity 120591-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 120591-1 - Technical Attributes
Attributes Table
Color: | Black |
Contact Plating: | Pre-Tin |
Current Rating: | 7A |
Operating Temp Range: | -30°C to +70°C |
Shielding: | No |
Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.08
44
$1.06
220
$1.04
440
$1.03
1,375+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Fuse Block / Clip / Holder