Manufacturer Part #
HFJT1-2450-L12RL
FastJack Single Port RJ45 Tab Up LED Green/Yellow Ethernet Modular Jack
Product Specification Section
HALO Electronics HFJT1-2450-L12RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics HFJT1-2450-L12RL - Technical Attributes
Attributes Table
Style: | Standard Jack |
Features & Applications
The HFJT1-2450-L12RL is a part of Fastjack Series single port, 10BASE-T RJ-45 Connectors.
It has an Operating temperature ranges b/w 0 °C to 70 °C .
Features:
- Electrical Specifications @ 25 °C
- Operating Temp: 0 to +70 °C
- Isolation Voltage: 1,500 Vrms
- Insertion Loss (5-10 MHz): -1dB max
- Return Loss (5-10 MHz): -15dB min
- Attenuation @ 30 MHz
- Transmit: -30 dB min
- Receive: -18 dB min
- Cut Off Freq. 17 MHz typ
- Crosstalk (1-10 MHz): -30dB min
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$3.33
15
$3.26
40
$3.22
125
$3.17
300+
$3.08
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube