text.skipToContent text.skipToNavigation

Manufacturer Part #

E5J88-00AJG2-L

Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded Cat3

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics E5J88-00AJG2-L - Technical Attributes
Attributes Table
Type: RJ-45
No of Positions: 2
No of Rows: 1
Shielding: No
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,792.00
USD
Quantity
Web Price
1,400
$0.665
2,800+
$0.64