Manufacturer Part #
E5J88-00AJG2-L
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded Cat3
Product Specification Section
Pulse Electronics E5J88-00AJG2-L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics E5J88-00AJG2-L - Technical Attributes
Attributes Table
Type: | RJ-45 |
No of Positions: | 2 |
No of Rows: | 1 |
Shielding: | No |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,520
USA:
2,520
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1,400
$0.665
2,800+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
1400 per Tray
Mounting Method:
Through Hole