text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH213-PPPC-D07-ID-BK

14 Position Total Dual Row 2.54 mm Straight IDC Insulation Displacement Socket

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH213-PPPC-D07-ID-BK is a .100" IDC Socket Gold Flash Overall 2x7 Position (14 Pin) With Polarizing Key.

Features:

  • IDC Socket
  • With Strain Relief
  • PBT/Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 14 total contacts
  • Insulation Displacement
  • Black

Specifications:

  • Centered Polarizing Key Optional
  • Operating Temperature: - 40°C to + 105°C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Dielectric Withstanding: 500 VAC
  • Insulation Resistance: 3,000 Mega OHMS
  • For 1.27 mm Pitch AWG 28 Flat Ribbon Cable
  • Mates with SBH11 series

View the Complete Series of SFH213 Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$435.00
USD
Quantity
Web Price
1,000
$0.435
2,000
$0.425
3,000
$0.42
4,000
$0.415
5,000+
$0.405
Product Variant Information section