Manufacturer Part #
A 16-LC-TT
16 Pin Low Cost 2.54 mm Pitch IC Socket with Tin Plated Contacts
Product Specification Section
ASSMANN WSW Components A 16-LC-TT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components A 16-LC-TT - Technical Attributes
Attributes Table
Type: | DIP Socket |
Style: | PCB Through Hole |
No of Pins: | 16 |
Termination Style/Mounting: | Solder |
Terminal Pitch: | 2.54mm |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Rated Current: | 1A |
Material: | Polybutylene Terephthalate |
Insulation Resistance: | 5000MΩ |
Operating Temp Range: | -55°C to +85°C |
No of Rows: | 2 |
Dielectric Withstanding Voltage: | 1000V |
Mounting Method: | Through Hole |
Features & Applications
The A16-LC-TT-R is a part of A16-LC series 16 pin 2.54 mm pitch IC socket. It has an operating temperature ranging from -55°C to +105°C.
Features:
- Contact resistance: 30 mΩ max at DC 100 mA
- Insulator resistance: 1000 MΩ min at DC 500 V
- Current rating: 1 A
- Dielectric withstanding voltage: AC 500 V for 1 minute
- Contact: Phosphor Bronze, Tin Plated
- Housing: PBT & 30% glass fiber
Pricing Section
Global Stock:
1,310
USA:
1,310
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$0.141
200
$0.139
750
$0.136
2,000
$0.133
7,500+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole