Manufacturer Part #
DF63-4P-3.96DS
DF63 Series 4 Position 3.96 mm Pitch Right Angle Black Header Connector
Product Specification Section
Hirose Electric DF63-4P-3.96DS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF63-4P-3.96DS - Technical Attributes
Attributes Table
No of Positions: | 4 |
No of Rows: | 1 |
Contact Termination: | Crimp Terminal |
Pitch: | 3.96 mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.355
100
$0.345
300
$0.34
1,250
$0.33
4,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole