text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60A-4S-10.16C

DF60A Series 4 Position 10.16 mm Pitch Crimp Socket Housing Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric DF60A-4S-10.16C - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 10.16 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Gender: Female
Type: Housing
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$58.50
USD
Quantity
Unit Price
100
$0.585
400
$0.57
1,000
$0.56
2,500
$0.55
4,000+
$0.535