text.skipToContent text.skipToNavigation

Manufacturer Part #

770337-1

4 Position Crimp Terminal Detent Lock Free Hanging Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770337-1 - Technical Attributes
Attributes Table
No of Positions: 4
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Detent Lock
Features & Applications

The 770337-1 is a 4 Position Crimp Terminal Detent Lock Free Hanging Receptacle Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Mount = Free Hanging
  • Connector Line = Commercial Pin and Socket
  • Color = Natural
  • Mating Retention Type = Detent Lock
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 4
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.36 [0.093]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 770330-1
  • 770336-1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,100
Factory Lead Time:
6 Weeks
Minimum Order:
3100
Multiple Of:
3100
Total
$852.50
USD
Quantity
Unit Price
3,100+
$0.275
Product Variant Information section