Manufacturer Part #
0351-0-15-80-34-80-10-0
0351 Series 1.01 mm Tin Plated Receptacle Female Pin
Product Specification Section
Mill-Max 0351-0-15-80-34-80-10-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0351-0-15-80-34-80-10-0 - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Female |
Termination: | Solder |
Length: | 1.01mm |
Contact Plating: | Tin |
Pin Hole Diameter: | 2.31mm |
Mounting Hole Diameter: | 1.9mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$0.51
1,000
$0.505
1,500
$0.50
2,000
$0.495
2,500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box