text.skipToContent text.skipToNavigation

Manufacturer Part #

178-025-313R571

25 Position Top Receptacle 25 Position Bottom Plug Stacked Right Angle D-Subs

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
NorComp 178-025-313R571 - Technical Attributes
Attributes Table
Style/Orientation: Hybrid Mixed Contact
No of Positions: 25
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
190
USA:
190
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$25.83
USD
Quantity
Unit Price
3
$8.61
10
$8.52
25
$8.45
75
$8.37
150+
$8.27
Product Variant Information section