text.skipToContent text.skipToNavigation

Manufacturer Part #

CC-03BFMB-QL8APP

X-LOK 300 V 20 A 3 Position Plug, Male Pin Screw Free Hanging Circular Connector

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Amphenol LTW CC-03BFMB-QL8APP - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 3
Mating Type: Push Pull
Termination: Male/Pin Solder
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 300V
Current Rating: 20A
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
9,383
USA:
9,383
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.63
USD
Quantity
Unit Price
1
$6.63
5
$6.55
25
$6.46
50
$6.43
150+
$6.32
Product Variant Information section