text.skipToContent text.skipToNavigation

Manufacturer Part #

FLSSR4001

BrightConnX™ LUMINAIRE RECEPTACLE, FLS Series

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions FLSSR4001 - Technical Attributes
Attributes Table
Type: Accessory
Contact Termination: Screw Terminal
Accessory Type: Receptacle
Tool Type: Insertion
No of Positions: 4
Color: Black
Material: Polybutylene Terephthalate
Contact Material: Copper Alloy
Contact Plating: Tin
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$138.25
USD
Quantity
Web Price
35
$3.95
140
$3.83
350
$3.75
875
$3.68
1,400+
$3.56
Product Variant Information section