text.skipToContent text.skipToNavigation

Manufacturer Part #

FLHSC136T01

BrightConnX™ FLH SOCKET Connector contact

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2323
Product Specification Section
Amphenol Communications Solutions FLHSC136T01 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 18-22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$131.00
USD
Quantity
Web Price
5,000
$0.0262
15,000
$0.0253
25,000
$0.0248
100,000
$0.0237
150,000+
$0.023