text.skipToContent text.skipToNavigation

Manufacturer Part #

FLBC70501001

BrightConnX™ FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, Grey

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2101
Product Specification Section
Amphenol Communications Solutions FLBC70501001 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
Color: Grey
Material: Polycarbonate
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +85°C
Diameter: 76mm
Pricing Section
Global Stock:
80
Germany (Online Only):
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$169.60
USD
Quantity
Web Price
80
$2.12
320
$2.06
800
$2.02
2,000
$1.98
3,200+
$1.93