Manufacturer Part #
60617-1
MATE-N-LOK series 24-18 AWG Discrete Wire to Cable Crimp Socket Contact
Product Specification Section
TE Connectivity 60617-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 60617-1 - Technical Attributes
Attributes Table
Mounting Method: | Wire Mount |
Features & Applications
The 60617-1 is a part of Mate-N-Lok series 24-18 AWG Socket wire to cable crimp Contact
Product Type Features:
- Product Line = Commercial MATE-N-LOK
- Product Type = Contact
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Industry Application = Standard, TESTANDMEASURE, TMPOWERP, TMWIRE2BOARD
- Contact - Rated Current (A) = 13
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Wire Range (mm [AWG]) = 0.20-0.80² [24-18]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Contact Type = Socket
- Contact Plating, Mating Area, Material = Pre-Tin
- Contact Base Material = Brass
Pricing Section
Global Stock:
37,000
USA:
30,000
Germany (Online Only):
7,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1,000
$0.127
2,000
$0.126
4,000
$0.124
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount