text.skipToContent text.skipToNavigation

Manufacturer Part #

570-260-003

570 Series Blue Silicone Rubber Wire Seal

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Date Code: 2321
Product Specification Section
EDAC 570-260-003 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Blue
Material: Silicone
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.55
USD
Quantity
Unit Price
50
$0.0709
750
$0.0681
2,000
$0.0665
5,000
$0.065
12,500+
$0.0618