Manufacturer Part #
2383853-2
DEUTSCH PowerTube 1000 Series Plug Connector EMC Shield Sleeve
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Box | ||||||||||
| Date Code: | 2325 | ||||||||||
Product Specification Section
TE Connectivity 2383853-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2383853-2 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Ferrule |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Operating Temp Range: | -40°C to +140°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
5,000+
$4.39
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box