text.skipToContent text.skipToNavigation

Manufacturer Part #

10104321-009RLF

Universal Contact, 3.50mm Height

Product Specification Section
Amphenol Communications Solutions 10104321-009RLF - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Solder
No of Positions: 1
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -40°C to +85°C
Voltage Rating: 12V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$723.00
USD
Quantity
Unit Price
3,000
$0.0501
6,000
$0.0493
9,000
$0.0488
15,000
$0.0482
30,000+
$0.0469