text.skipToContent text.skipToNavigation

Manufacturer Part #

1-963745-1

AWG 20-17 Pre-Tin Plated Copper Crimp Terminal Cable Mount Connector Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-963745-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-17
Material: Copper
Contact Plating: Pre-Tin
Dimension: 27.3 x 4.1 mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$127.50
USD
Quantity
Unit Price
500
$0.255
1,000
$0.25
2,500
$0.245
7,500+
$0.24