text.skipToContent text.skipToNavigation

Manufacturer Part #

246411067101894B

67 Position 2 Row SMT Right Angle 0.5 mm Pitch CardEdge Connector Key B

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 246411067101894B - Technical Attributes
Attributes Table
Card Type: PCI Express™
Gender: Male
No of Positions: 67
No of Rows: 2
Pitch: 0.5
Termination: Solder
Read Out: Dual
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,280.00
USD
Quantity
Unit Price
1,000
$0.78
2,000+
$0.76