Manufacturer Part #
6469081-1
2.5 mm 60 Position Receptacle Right Angle Through Hole Z-PACK HM-Zd Connector
| |||||||||||
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
TE Connectivity 6469081-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6469081-1 - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 60 |
No of Rows: | 6 |
Pitch: | 2.5 mm |
Termination: | Press-fit |
Material: | Polyester |
Contact Plating: | Matte-Tin |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
The 6469081-1 is a 2.5 mm Pitch and 60 Position Right Angle Through Hole Receptacle Z-Pack HM-Zd Connector.
Features:
- Product Type = Connector
- Connector Type = Connector Assembly
- PCB Mounting Orientation = Right Angle
- Shield Material = Phosphor bronze
- Contact Termination Type = Through Hole
- Interface Type = HM-Zd
- Termination Method = Press Fit
- Termination End Plating = Tin over Nickel
- Card Slot Pitch (mm [in]) = 20.3 [0.8]
- Module Length (mm [in]) = 24.90 [0.980]
- Contact Type = Socket
- Contact Configuration = ACTION PIN Post
- Contact Base Material = Copper-Nickel-Silicon
- Centerline (mm [in]) = 2.50 [0.098]
- Housing Material = Polyester GF
- Number of Pairs per Column = 3
- Number of Pairs per Connector = 30
- Number of Positions = 60
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
20
$12.77
40
$12.69
60
$12.64
80
$12.61
100+
$12.50
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 20+ / Unit Price: $12.77 / Stock: 0 Qty: 20+$12.77 Stock: 0
- Tube Qty: 20+ / Unit Price: $5.59 / Stock: 420 Qty: 20+$5.59 Stock: 420
- Tube Qty: 20+ / Unit Price: $12.50 / Stock: 720 Qty: 20+$12.50 Stock: 720
- Tube Qty: 1+ / Unit Price: $16.68 / Stock: 837 Qty: 1+$16.68 Stock: 837
Package Qty:
20 per Tube
Mounting Method:
Through Hole