text.skipToContent text.skipToNavigation

Manufacturer Part #

307-030-520-208

307 Series 30 Positions Double Row PC Tail Card Edge Connector Guide

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 307-030-520-208 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 30
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Resistance: 10mΩ
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,388.00
USD
Quantity
Unit Price
1
$7.29
5
$7.19
25
$7.10
50
$7.06
150+
$6.94
Product Variant Information section