text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-43516-SMT-TR

SJ Series 3.5 mm 16 V 4 Conductor SMT Mid Mount Stereo Audio Jack

Product Specification Section
Same Sky - CUI Devices SJ-43516-SMT-TR - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 4
Shielding: No
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Copper Alloy
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$2,675.00
USD
Quantity
Unit Price
500
$0.565
1,000
$0.555
1,500
$0.55
2,000
$0.545
2,500+
$0.535