text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH335066.000000I

Standard Clock Oscillators 66 MHz, HCMOS 3.3V, 50 ppm

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2421
Product Specification Section
Renesas XLH335066.000000I - Technical Attributes
Attributes Table
Operating Frequency: 66MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,900.00
USD
Quantity
Web Price
2,000+
$1.45