Manufacturer Part #
AS-8.000-18-EXT-SMD-H32-TR
CRYSTAL 8MHZ ,18PF,SMD
Product Specification Section
Raltron AS-8.000-18-EXT-SMD-H32-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron AS-8.000-18-EXT-SMD-H32-TR - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 8MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 60Ω |
Drive Level: | 500µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 10.3mm x W 3.8mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0748
2,000
$0.0733
3,000
$0.0725
4,000
$0.0719
5,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount