text.skipToContent text.skipToNavigation

Manufacturer Part #

V7477X

Aluminum Black Anodized 38.1 x 35mm Bolt On/PC Pin Vertical Board Level Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2335
Product Specification Section
ASSMANN WSW Components V7477X - Technical Attributes
Attributes Table
Thermal Resistance: 11°C/W
Material: Aluminum / Black Anodized
Mounting Method: Bolt On
Pricing Section
Global Stock:
11,700
Germany (Online Only):
11,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.00
USD
Quantity
Unit Price
100
$0.54
300
$0.525
500
$0.52
2,000
$0.505
3,000+
$0.495