text.skipToContent text.skipToNavigation

Manufacturer Part #

534202B02853G

TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink with Clip

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Boyd 534202B02853G - Technical Attributes
Attributes Table
Thermal Resistance: 13.4°C/W
Material: Black Anodized
Dimension: H  12.7mm x L  29.97mm x W  25.4mm
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
30
$0.74
75
$0.725
150
$0.715
300
$0.70
750+
$0.675
Product Variant Information section