text.skipToContent text.skipToNavigation

Manufacturer Part #

103

103 Series 9.5 x 5.5 mm #6 - 32 Screw 1500 VAC Teflon Spool Shape Insulator

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal 103 - Technical Attributes
Attributes Table
Material: Teflon
Shape: Round
Dimension: H  5.5mm x L  5.53mm x D  9.53mm
Mounting Method: Screw Mount
Features & Applications
The 103 is a part of 100 Series Teflon Mounting Insulators, also known as Spool shaped insulators with #6-32 mounting hardware, 1500 Hipot rating and 0.05 grams in weight.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,580.00
USD
Quantity
Web Price
1
$2.96
20
$2.84
40
$2.78
125
$2.69
250+
$2.58
Product Variant Information section