text.skipToContent text.skipToNavigation

Manufacturer Part #

04028DA-12T-AK-H0

40 x 28 mm 12 V 26500 RPM 36 CFM 4 Wire Ball Bearing DC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 04028DA-12T-AK-H0 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 36.02CFM
Noise: 66.5dBA
Voltage Rating: 12V
Rated Power: 18.6W
RPM: 26500RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +60°C
Dimension: L  40mm x W  40mm x H  28mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,716.00
USD
Quantity
Web Price
1
$19.51
3
$19.27
10
$19.01
20
$18.86
40+
$18.58
Product Variant Information section