Manufacturer Part #
PMB1297PYB3-AY.(2).GN
PMB Series 2700 RPM 97 x 94 x 33 mm 22.4 CFM 12 VDC Dual Ball Bearing Fan
Product Specification Section
SUNON PMB1297PYB3-AY.(2).GN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON PMB1297PYB3-AY.(2).GN - Technical Attributes
Attributes Table
Type: | Blower |
Bearing Type: | Dual Ball |
Air Flow: | 22.4CFM |
Noise: | 50dBA |
Voltage Rating: | 12V |
Dimension: | L 97mm x W 94mm x H 33mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50+
$20.03
Product Variant Information section
Available Packaging
Package Qty:
50 per Box