Manufacturer Part #
100SP5T1B4M6RE
SPDT Horizontal Right Angle P.C. Mount Miniature Toggle Switch
Product Specification Section
E-Switch 100SP5T1B4M6RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 100SP5T1B4M6RE - Technical Attributes
Attributes Table
Switch Operation: | On-Off-Mom |
Circuitry: | SPDT |
Rated Voltage (VAC): | 20VAC |
Voltage Rating: | 20V |
Current Rating: | 0.4A |
Insulation Resistance: | 1000MΩ |
Contact Plating: | Gold |
Actuator Type: | Toggle |
Bushing Style: | Unthreaded |
Operating Temperature: | -30°C to +85°C |
Dimension: | L 12.7mm x W 6.86mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
108
$3.53
216
$3.46
324+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
108 per Bulk
Mounting Method:
Through Hole