text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6200AWF300QP

Tactile Switch SPST-NO Top Actuated Through Hole

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6200AWF300QP - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Operating Force: 300gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  6.4mm x L  10.1mm x W  10.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
540
Multiple Of:
45
Total
$1,350.00
USD
Quantity
Unit Price
45
$2.59
90
$2.56
135
$2.55
180
$2.53
225+
$2.50
Product Variant Information section