text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2310A

EG Series DP3T On-On-On PC Pin Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch EG2310A - Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: DP3T
Contact Current-Max: 0.2A
Contact Material: Silver Over Copper
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The EG Series DP3T On-On-On PC Pin Through Hole Slide Switch

Features:

  • Variety of package style & sizes
  • Up to 6 Poles
  • Variety of functions
  • Positive detent
  • Smt options

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrrumentation
  • Test & Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2400
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,116.00
USD
Quantity
Web Price
600
$0.49
1,200
$0.48
1,800+
$0.465