Manufacturer Part #
AT4043
AT4043H Series Splashproof Boot for M and S Series
Product Specification Section
NKK Switches AT4043 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The AT4043 is a MB series Splashproof boot for momentary silicon rubber. Environmentally sealed switches are ideally suited to meet the challenges of heat, humidity and exposure to the elements.
Features:
- Illuminated: No
- IP Rating: IP67
- Electrical Rating:
- Logic level: 0.4 VAmax@28 V AC/DC max
- Operating Temperature:
- -22°F to +185°F
- -30°C to +85°C
- Terminal options: Wire wrap
- Mounting Type: Bushing
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$3.51
15
$3.43
40
$3.39
125
$3.33
300+
$3.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk