text.skipToContent text.skipToNavigation

Manufacturer Part #

94HAB16T

94H Series 16 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 94HAB16T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Circuitry: Coded
Termination Style: PCB
Sealed Option: Unsealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$90.18
USD
Quantity
Unit Price
1
$3.46
10
$3.39
25
$3.34
75
$3.28
150+
$3.21
Product Variant Information section