text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3321C0400

HE3300 Series 250 mA SPDT 5 VDC Through Hole Non Latching Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse HE3321C0400 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form C)
Contact Current-Max: 0.25A
Nominal Coil Voltage: 5V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 40mA
Coil Resistance: 125Ω
Switching Voltage: 175V
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
5760
Multiple Of:
480
Total
$17,798.40
USD
Quantity
Unit Price
1
$3.36
20
$3.28
50
$3.24
200
$3.18
500+
$3.09
Product Variant Information section