text.skipToContent text.skipToNavigation

Manufacturer Part #

APF30205

APF Series 5VDC 1 Form C 6A Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic APF30205 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 34mA
Nominal Coil Voltage: 5V
Contact Current-Max: 6A
Coil Resistance: 147Ω
Switching Voltage: 250V
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.97
USD
Quantity
Unit Price
1
$1.97
25
$1.93
75
$1.90
200
$1.88
500+
$1.83